- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-7LPSTRF
CTS Corporation
219-7LPSTRF
Dip Switch - SPST - 7 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Gull Wing Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-7LPSTRF
-
Alias/AKA:219007LPSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000