- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-7LPSTR
219-7LPSTR
CTS Corporation
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 2197LPSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-7LPSTR
-
Alias/AKA:219007LPSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,750
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.715
1,000
$0.642
3,000
$0.621
5,000
$0.592
8,000
$0.587
10,000
$0.574
15,000
$0.573
25,000 +
$0.571
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments