Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

219-6MSTR

Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 2196MSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 219-6MSTR
Alias/AKA: 219006MSTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.25 mm
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-6MSTR RoHS compliant?
Yes, 219-6MSTR is RoHS compliant.
What is the lead time for 219-6MSTR?
The standard lead time for 219-6MSTR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.663
1,000
$0.656
3,000
$0.654
5,000
$0.553
8,000
$0.552
10,000
$0.550
15,000
$0.549
25,000 +
$0.548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!