- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-6LPSTR
219-6LPSTR
CTS Corporation
Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 2196LPSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-6LPSTR
-
Alias/AKA:219006LPSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.6606
1,000
$0.6336
3,000
$0.5908
5,000
$0.5279
8,000
$0.5020
10,000
$0.4820
15,000
$0.4681
25,000 +
$0.4506
Click for Quote
Log in
to unlock special pricing