- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-6LPSTJF
219-6LPSTJF
CTS Corporation
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube
Search Keywords: 2196LPSTJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-6LPSTJF
-
Alias/AKA:219006LPSTJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.6093
250
$0.5451
500
$0.5438
1,020
$0.5327
3,060
$0.5108
5,100
$0.4718
8,160
$0.4658
15,300 +
$0.4415
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments