- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-4MSTRF
219-4MSTRF
CTS Corporation
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 2194MSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-4MSTRF
-
Alias/AKA:219004MSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:0.25 mm
-
Number of Positions:413458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,999
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$0.4379
3,000
$0.4234
5,000
$0.3859
8,000
$0.3752
10,000
$0.3602
15,000
$0.3555
25,000 +
$0.3496
Click for Quote
Log in
to unlock special pricing