- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-4LPSTRF
219-4LPSTRF
CTS Corporation
Dip Switch - SPST - 4 Position - 0.160" (4.06mm) Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Gul ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.160" (4.06mm) Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Gull Wing Termination.
Search Keywords: 2194LPSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-4LPSTRF
-
Alias/AKA:219004LPSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.5102
3,000
$0.4956
5,000
$0.4693
8,000
$0.4681
10,000
$0.4577
15,000
$0.4566
25,000 +
$0.4554
Click for Quote
Log in
to unlock special pricing