- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-3LPST
CTS Corporation
219-3LPST
Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 219-3LPST |
| Alias/AKA: | 219003LPST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 3 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.1@20VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |