- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-2LPSTR
CTS Corporation
219-2LPSTR
The 219-2LPSTR is a 2-position, low-profile, surface-mount DIP switch with a top tape seal and bottom epoxy seal, supplied in ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-2LPSTR
-
Alias/AKA:219002LPSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm