- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-12MST
219-12MST
CTS Corporation
Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 21912MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-12MST
-
Alias/AKA:219012MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,077
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$1.290
250
$1.089
500
$1.013
1,005
$0.905
3,015
$0.851
5,025
$0.832
8,040
$0.830
10,050 +
$0.827
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT