- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-12LPSTRF
219-12LPSTRF
CTS Corporation
Dip Switch - SPST - 12 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Gull Wing T ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 12 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Gull Wing Termination.
Search Keywords: 21912LPSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-12LPSTRF
-
Alias/AKA:219012LPSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.24
500
$1.13
750
$1.10
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT