help desk software
Image is representational - see mfr. specs

Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 21912LPST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    219-12LPST
  • Alias/AKA:
    219012LPST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1005
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@20VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 495
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.848
250
$0.758
500
$0.741
1,005
$0.725
3,015
$0.711
5,025
$0.646
8,040
$0.641
10,050 +
$0.615
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments