- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-10MSTR
219-10MSTR
CTS Corporation
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 21910MSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-10MSTR
-
Alias/AKA:219010MSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 7/17/26
Minimum Order Quantity:
500
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.879
1,000
$0.841
3,000
$0.807
5,000
$0.724
8,000
$0.710
10,000
$0.682
15,000
$0.680
25,000 +
$0.664
Click for Quote
Log in
to unlock special pricing