- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-10MSTJRF
219-10MSTJRF
CTS Corporation
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords: 21910MSTJRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-10MSTJRF
-
Alias/AKA:219010MSTJRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$1.116
500
$1.020
750
$1.017
1,000 +
$0.958
Click for Quote
Log in
to unlock special pricing