Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

219-10LPSTR

Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 21910LPSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 219-10LPSTR
Alias/AKA: 219010LPSTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 10
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-10LPSTR RoHS compliant?
Yes, 219-10LPSTR is RoHS compliant.
What is the lead time for 219-10LPSTR?
The standard lead time for 219-10LPSTR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.794
500
$0.779
750
$0.764
1,000 +
$0.756
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!