Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

219-10LPST

Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 21910LPST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 219-10LPST
Alias/AKA: 219010LPST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 10
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-10LPST RoHS compliant?
Yes, 219-10LPST is RoHS compliant.
What is the lead time for 219-10LPST?
The standard lead time for 219-10LPST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,318
Can Ship immediately
On Order:
5,000   can ship 12/7/26
Minimum Order Quantity:
40
Order Increment:
20
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.857
260
$0.721
500
$0.690
1,000
$0.673
2,500
$0.672
5,000
$0.670
7,500
$0.668
10,000 +
$0.666
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!