- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219010MST
219010MST
CTS Corporation
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 219010MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219010MST
-
Alias/AKA:219-10MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,397
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$0.918
250
$0.667
500
$0.640
1,000
$0.615
3,000
$0.613
5,000
$0.612
8,000
$0.610
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments