Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

219009MST

Dip Switch - SPST - 9 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dip Switch - SPST - 9 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position.
Search Keywords: 219009MST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 219009MST
Alias/AKA: 219-9MST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219009MST RoHS compliant?
Yes, 219009MST is RoHS compliant.
What is the lead time for 219009MST?
The standard lead time for 219009MST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,730
Can Ship immediately
On Order:
5,730   can ship 12/9/26
Minimum Order Quantity:
40
Order Increment:
20
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.921
260
$0.791
500
$0.744
1,000
$0.699
2,500
$0.650
5,000
$0.620
7,500
$0.618
10,000 +
$0.616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!