- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219009LPST
219009LPST
CTS Corporation
Dip Switch - SPST - 9 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at ON P ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 9 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at ON Position.
Search Keywords: 219009LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219009LPST
-
Alias/AKA:219-9LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,645
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.6703
250
$0.6274
500
$0.6145
1,000
$0.6016
3,000
$0.5811
5,000
$0.5282
8,000
$0.5134
10,000 +
$0.4929
Click for Quote
Log in
to unlock special pricing