- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219008MST
219008MST
CTS Corporation
Dip Switch - SPST - 8 Position - Surface Mount - Slide (Standard) Actuator - 100mA - 20VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - Surface Mount - Slide (Standard) Actuator - 100mA - 20VDC.
Search Keywords: 219008MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219008MST
-
Alias/AKA:219-8MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,112
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.7143
250
$0.4751
500
$0.4726
1,000
$0.4483
3,000
$0.4439
5,000
$0.4428
8,000
$0.4417
15,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing