- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219008LPSTRF
219008LPSTRF
CTS Corporation
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 219008LPSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219008LPSTRF
-
Alias/AKA:219-8LPSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Ships today, if you order in
On Order:
50,000
can ship 6/26/26
Minimum Order Quantity:
500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.726
1,000
$0.658
3,000
$0.631
5,000
$0.603
8,000
$0.597
10,000
$0.584
15,000
$0.582
25,000 +
$0.581
Click for Quote
Log in
to unlock special pricing