- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219008LPSTJR
219008LPSTJR
CTS Corporation
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords: 219008LPSTJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219008LPSTJR
-
Alias/AKA:219-8LPSTJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
250
$1.047
500
$1.000
750
$0.998
1,000 +
$0.858
Click for Quote
Log in
to unlock special pricing