- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219007MST
219007MST
CTS Corporation
Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 219007MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219007MST
-
Alias/AKA:219-7MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.949
250
$0.801
500
$0.771
1,000
$0.674
3,000
$0.656
5,000
$0.625
8,000
$0.624
15,000 +
$0.622
Click for Quote
Log in
to unlock special pricing