- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219007LPSTRF
219007LPSTRF
CTS Corporation
Dip Switch - SPST - 7 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at OFF ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 7 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at OFF Position - T/R.
Search Keywords: 219007LPSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219007LPSTRF
-
Alias/AKA:219-7LPSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
On Order:
25,000
can ship 7/17/26
Minimum Order Quantity:
500
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.692
1,000
$0.634
3,000
$0.597
5,000
$0.570
8,000
$0.564
10,000
$0.551
15,000
$0.550
25,000 +
$0.549
Click for Quote
Log in
to unlock special pricing