- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219007LPSTR
219007LPSTR
CTS Corporation
Dip Switch - SPST - 7 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at ON P ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 7 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at ON Position - T/R.
Search Keywords: 219007LPSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219007LPSTR
-
Alias/AKA:219-7LPSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,750
Ships today, if you order in
Minimum Order Quantity:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.715
1,000
$0.642
3,000
$0.621
5,000
$0.592
8,000
$0.587
10,000
$0.574
15,000
$0.573
25,000 +
$0.571
Click for Quote
Log in
to unlock special pricing