- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219007LPSTF
219007LPSTF
CTS Corporation
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 219007LPSTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219007LPSTF
-
Alias/AKA:219-7LPSTF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.657
3,000
$0.603
5,000
$0.556
8,000
$0.541
15,000 +
$0.509
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments