- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219006MST
219006MST
CTS Corporation
Dip Switch - SPST - 6 Position - Surface Mount - Slide (Standard) Actuator - 100mA - 20VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 6 Position - Surface Mount - Slide (Standard) Actuator - 100mA - 20VDC.
Search Keywords: 219006MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219006MST
-
Alias/AKA:219-6MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,392
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.7082
250
$0.6246
1,020
$0.5436
3,060
$0.5137
5,100
$0.4927
8,160
$0.4902
10,200
$0.4878
15,300 +
$0.4853
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments