- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219004MSTRF
219004MSTRF
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position - T/R.
Search Keywords: 219004MSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219004MSTRF
-
Alias/AKA:219-4MSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,999
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.4379
3,000
$0.4234
5,000
$0.3859
8,000
$0.3752
10,000
$0.3602
15,000
$0.3555
25,000 +
$0.3496
Click for Quote
Log in
to unlock special pricing