- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219004MST
219004MST
CTS Corporation
Dip Switch - SPST - 4 Position - Surface Mount - Slide (Standard) Actuator - 100mA - 20VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - Surface Mount - Slide (Standard) Actuator - 100mA - 20VDC.
Search Keywords: 219004MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219004MST
-
Alias/AKA:219-4MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,194
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5894
250
$0.5193
1,035
$0.4961
3,105
$0.4937
5,175
$0.4925
8,280
$0.4912
10,350
$0.4900
15,525 +
$0.4888
Click for Quote
Log in
to unlock special pricing