- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219004LPST
219004LPST
CTS Corporation
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 219004LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219004LPST
-
Alias/AKA:219-4LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,280
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.6030
250
$0.5254
1,035
$0.4443
3,105
$0.4102
5,175
$0.4020
8,280
$0.4000
10,350
$0.3980
15,525 +
$0.3960
Click for Quote
Log in
to unlock special pricing