- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219003MSTR
219003MSTR
CTS Corporation
Dip Switch - SPST - 3 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - T/R.
Search Keywords: 219003MSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219003MSTR
-
Alias/AKA:219-3MSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.4845
3,000
$0.4520
5,000
$0.4047
8,000
$0.3858
10,000
$0.3704
15,000
$0.3598
25,000
$0.3465
50,000 +
$0.3382
Click for Quote
Log in
to unlock special pricing