- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219003MST
219003MST
CTS Corporation
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 219003MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219003MST
-
Alias/AKA:219-3MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,064
Ships today, if you order in
On Order:
5,040
can ship 5/20/26
Minimum Order Quantity:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.5514
500
$0.3731
1,020
$0.3645
3,060
$0.3561
5,100
$0.3552
8,160
$0.3543
10,200
$0.3534
15,300 +
$0.3526
Click for Quote
Log in
to unlock special pricing