- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219002MSTRF
219002MSTRF
CTS Corporation
Dip Switch - SPST - 2 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 2 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position - T/R.
Search Keywords: 219002MSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219002MSTRF
-
Alias/AKA:219-2MSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.4599
3,000
$0.4302
5,000
$0.4039
8,000
$0.4029
10,000
$0.3964
15,000
$0.3954
25,000
$0.3944
50,000 +
$0.3934
Click for Quote
Log in
to unlock special pricing