- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219002MSTR
219002MSTR
CTS Corporation
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 219002MSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219002MSTR
-
Alias/AKA:219-2MSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,505
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.4361
3,000
$0.4070
5,000
$0.3623
8,000
$0.3462
10,000
$0.3324
15,000
$0.3229
25,000
$0.3111
50,000 +
$0.3010
Click for Quote
Log in
to unlock special pricing