- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219002MSTJRF
219002MSTJRF
CTS Corporation
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords: 219002MSTJRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219002MSTJRF
-
Alias/AKA:219-2MSTJRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.5134
3,000
$0.4712
5,000
$0.4342
8,000
$0.4208
10,000
$0.4040
15,000
$0.4030
25,000 +
$0.3987
Click for Quote
Log in
to unlock special pricing