- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219002MST
219002MST
CTS Corporation
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 219002MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219002MST
-
Alias/AKA:219-2MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,069
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.4573
500
$0.2711
1,020
$0.2611
3,060
$0.2537
5,100
$0.2531
8,160
$0.2524
10,200
$0.2518
15,300 +
$0.2512
Click for Quote
Log in
to unlock special pricing