- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219002LPST
219002LPST
CTS Corporation
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 219002LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219002LPST
-
Alias/AKA:219-2LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,732
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.4425
500
$0.3159
1,020
$0.3054
3,060
$0.2976
5,100
$0.2969
8,160
$0.2961
10,200
$0.2954
15,300 +
$0.2946
Click for Quote
Log in
to unlock special pricing