- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-8LPSTJF
218-8LPSTJF
CTS Corporation
Dip Switch - SPST - 8 Positions - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Top Tape Seal - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Positions - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Top Tape Seal - J Lead - Surface Mount.
Search Keywords: 2188LPSTJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-8LPSTJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$0.932
250
$0.872
500
$0.854
1,000
$0.836
3,000
$0.807
5,000
$0.731
8,000
$0.713
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing