Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

218-8LPSTJ

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 2188LPSTJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    218-8LPSTJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 218-8LPSTJ RoHS compliant?
Yes, 218-8LPSTJ is RoHS compliant.
What is the lead time for 218-8LPSTJ?
The standard lead time for 218-8LPSTJ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,971
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
4 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.292
280
$1.136
520
$1.069
1,000
$1.015
2,520
$0.954
5,000
$0.912
7,520
$0.910
10,000 +
$0.908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!