- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-6LPSTRF
218-6LPSTRF
CTS Corporation
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Search Keywords: 2186LPSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-6LPSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Buy all 200 in-stock or the regular minimum order quantity of 250
On Order:
2,000
can ship 8/6/26
Stock lot only:
200
Minimum Order Quantity:
250
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$0.8338
250
$0.7580
500
$0.7430
2,000
$0.7110
4,000
$0.6960
6,000
$0.6340
8,000
$0.6220
10,000
$0.5970
16,000 +
$0.5870
Click for Quote
Log in
to unlock special pricing