- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-6LPSTR
CTS Corporation
218-6LPSTR
Dip Switch - SPST - 6 Position - 0.050" Half Pitch - 25mA - 24VDC - Slide Actuator - Flush; Recessed Actuator Level - Ship at ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 218-6LPSTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |