- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-6LPSTJF
218-6LPSTJF
CTS Corporation
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 2186LPSTJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-6LPSTJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045 -
Body Orientation:Straight13440
-
Actuator Style:Recessed Slide13439
-
Actuator Length:0 mm
-
Number of Positions:613458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:J-Bend13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,040
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$0.867
250
$0.775
500
$0.758
1,045
$0.742
3,135
$0.727
5,225
$0.661
8,360
$0.653
10,450 +
$0.627
Click for Quote
Log in
to unlock special pricing