- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-6LPSTF
218-6LPSTF
CTS Corporation
Dip Switch - SPST - 6 Position - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Gull Wing - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 6 Position - 25mA - 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Gull Wing - Surface Mount.
Search Keywords: 2186LPSTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-6LPSTF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,965
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
262
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.303
50
$1.146
100
$1.129
262
$1.039
523
$0.949
784
$0.933
1,045 +
$0.829
Click for Quote
Log in
to unlock special pricing