- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-6LPS
218-6LPS
CTS Corporation
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords: 2186LPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-6LPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
262
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.216
50
$1.177
100
$1.146
262
$1.033
523
$0.904
784
$0.842
1,045 +
$0.823
Click for Quote
Log in
to unlock special pricing