- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-4LPSTR
CTS Corporation
218-4LPSTR
The 218-4LPSTR is a 4-position, SPST, half-pitch surface-mount DIP switch with a low-profile actuator and gull-wing terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 218-4LPSTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Body Orientation: | Straight |
| Actuator Style: | Recessed Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.025@24VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 1.27 mm |