- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-4LPSTJR
218-4LPSTJR
CTS Corporation
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1.27mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1.27mm SMD T/R
Search Keywords: 2184LPSTJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-4LPSTJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,498
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.701
2,000
$0.671
4,000
$0.656
6,000
$0.598
8,000
$0.587
10,000
$0.564
16,000 +
$0.555
Click for Quote
Log in
to unlock special pricing