- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-4LPSTJF
218-4LPSTJF
CTS Corporation
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 2184LPSTJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-4LPSTJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
263
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.206
50
$1.117
100
$1.067
263
$1.032
525
$0.949
788
$0.947
1,050 +
$0.853
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT