Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

218-4LPSTF

Dip Switch - SPST - 4 Positions - 25mA 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Top Tape Seal - Gu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dip Switch - SPST - 4 Positions - 25mA 24VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Top Tape Seal - Gull Wing - Surface Mount.
Search Keywords: 2184LPSTF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 218-4LPSTF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Body Orientation: Straight13440
Actuator Style: Recessed Slide13439
Actuator Length: 0 mm
Number of Positions: 413458
Pole Throw Configuration: SPST13461
Mounting: Surface Mount13457
Terminal Type: Gull Wing13472
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold13443
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 218-4LPSTF RoHS compliant?
Yes, 218-4LPSTF is RoHS compliant.
What is the lead time for 218-4LPSTF?
The standard lead time for 218-4LPSTF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,355
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$1.086
300
$1.015
525
$0.940
1,050
$0.909
2,550
$0.795
5,025
$0.765
7,500
$0.763
10,050 +
$0.761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!