- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-4LPSJ
218-4LPSJ
CTS Corporation
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 2184LPSJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-4LPSJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.8239
25
$0.7490
250
$0.6700
500
$0.6550
1,050
$0.6410
3,150
$0.6280
5,250
$0.5700
8,400
$0.5660
10,500 +
$0.5430
Click for Quote
Log in
to unlock special pricing