Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

218-2LPSTR

Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Search Keywords: 2182LPSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 218-2LPSTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 218-2LPSTR RoHS compliant?
Yes, 218-2LPSTR is RoHS compliant.
What is the lead time for 218-2LPSTR?
The standard lead time for 218-2LPSTR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,973
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.693
2,000
$0.636
4,000
$0.607
6,000
$0.590
8,000
$0.578
10,000
$0.569
16,000
$0.549
26,000 +
$0.537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!